Switch: toggle; Manufacturer: SCI

Switch: toggle; Manufacturer: SCI, R13-28A-01, R13-28B-01, R13-28D-01, R13-28E-01, R13-28F-01 |EN|
Manufacturer
Actuator materialmetal
Terminals platingnickel
Kind of toggleround
Type of switchtoggle
Leadsconnectors
Panel cutoutFig. 1-1.
Test voltage1.5kV
Max. contact resistance:50mΩ
Slider height18.4mm
Panel thicknessmax. 6mm
Operating temperature0...55°C
Body dim.33.2x19x19mm
Mounting hole dimensionsØ12.2mm
DC contacts rating @R*20A / 12V DC
Related itemsR1710A
Manufacturer seriesR13-28
Leads dimensions6.3mm
* at resistive load
Symbol Contacts layout Switch. method* Dimensions Positions
R13-28A-01 SPST ON-OFF Fig. 2-1. 2
R13-28B-01 DPDT ON-ON Fig. 2-2. 2
R13-28D-01 SP3T ON-OFF-ON Fig. 2-3. 3
R13-28E-01 DP3T ON-OFF-ON Fig. 2-4. 3
R13-28F-01 DPST ON-OFF - 2
* the position in bracket indicates momentary position.