| Manufacturer | SCI |
| Contacts layout | SPST |
| Actuator material | metal |
| Terminals plating | nickel |
| Kind of toggle | round |
| Switch. method* | ON-OFF |
| Type of switch | toggle |
| Leads | cables |
| Panel cutout | Fig. 1-1. |
| Test voltage | 1kV |
| Max. contact resistance: | 50mΩ |
| Positions | 2 |
| Body dim. | 25.5x13x15mm |
| Mounting hole diameter | Ø12.2mm |
| AC contacts rating @R** | 3A / 250V AC |
| Manufacturer series | R13-36 |
| Lead length | 150mm |
| Symbol | Dimensions | Slider height | Panel thickness |
|---|---|---|---|
| [mm] | [mm] | ||
| R13-36A1-11 | Fig. 2-1. | 9 | max. 4.3 |
| R13-36A2-11 | Fig. 2-2. | 11 | max. 2 |