Switch: toggle; Manufacturer: SCI

Switch: toggle; Manufacturer: SCI, R13-110B-01, R13-110L4-01 |EN|
Manufacturer
Lever colourred
Backlight colourred
Contacts layoutSPST
Actuator materialplastic
Terminals platingnickel
Kind of toggleflat
Switch. method*ON-OFF
Type of switchtoggle
Leadsconnectors
Test voltage1.5kV
Max. contact resistance:50mΩ
Slider height17mm
Panel thicknessmax. 2mm
Positions2
DC contacts rating @R**20A / 12V DC
Body dim.24.4x14x23.9mm
Mounting hole dimensionsØ12.2mm
Manufacturer seriesR13-110
Leads dimensions6.3x0.8mm
* the position in bracket indicates momentary position.
** at resistive load
Symbol Illumination Panel cutout Dimensions
R13-110B-01 neon lamp Fig. 1-1. Fig. 2-1.