| Manufacturer | MENTOR |
| Type of switch | toggle |
| Leads | for PCB, straight |
| DC contacts rating @R* | 0.5A / 60V DC |
| AC load rating @R* | 0.5A / 60V AC |
| Min. insulation resistance | 100000MΩ |
| Max. contact resistance: | 30mΩ |
| Button shape | rectangular |
| Operating temperature | -40...85°C |
| Pitch | 2.54mm |
| Key button colour | black |
| Button height** | 5.5mm |
| Mechanical durability | 20000 cycles |
| Slider height | 5.5mm |
| Symbol | Dimensions | Mounting | Contacts layout | Switch. method* | Positions | Body dimensions |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| 1847.1031 | Fig. 1. | THT | SPDT | ON-ON | 2 | 22.46x10.1x10.1 |
| 1847.1331 | Fig. 2. | vertical, THT | SPDT | ON-ON | 2 | 31.3x10.1x10.1 |
| 1847.3031 | Fig. 1. | THT | SP3T | ON-OFF-ON | 3 | 22.46x10.1x10.1 |
| 1847.3032 | Fig. 1. | THT | DP3T | ON-OFF-ON | 3 | 22.46x10.1x10.1 |
| 1847.3041 | Fig. 1. | vertical, THT | SP3T | ON-OFF-ON | 3 | 22.46x10.1x10.1 |
| 1847.3042 | Fig. 1. | vertical, THT | DP3T | ON-OFF-ON | 3 | 22.46x10.1x10.1 |
| 1847.4031 | Fig. 1. | THT | SP3T | (ON)-OFF-(ON) | 3 | 22.46x10.1x10.1 |
| 1847.4032 | Fig. 1. | THT | DP3T | (ON)-OFF-(ON) | 3 | 22.46x10.1x10.1 |
| 1847.4132 | Fig. 1. | THT | DP3T | (ON)-ON-(ON) | 3 | 22.46x10.1x10.1 |
| 1847.6031 | Fig. 1. | THT | SP3T | ON-(ON) | 2 | 22.46x10.1x10.1 |
| 1847.6032 | Fig. 1. | THT | DPDT | ON-(ON) | 2 | 22.46x10.1x10.1 |
| 1847.6331 | Fig. 2. | vertical, THT | SPDT | ON-(ON) | 2 | 31.3x10.1x10.1 |
| 1847.7031 | Fig. 1. | THT | SP3T | ON-OFF-(ON) | 3 | 22.46x10.1x10.1 |
| 1847.7032 | Fig. 1. | THT | DP3T | ON-OFF-(ON) | 3 | 22.46x10.1x10.1 |