Switch: toggle; MENTOR

Switch: toggle; MENTOR, 1850.1031, 1850.3031, 1850.4031, 1850.6031, 1850.7031 |EN|
Manufacturer
Type of switchtoggle
MountingTHT
Leadsfor PCB, straight
DC contacts rating @R*0.5A / 60V DC
AC load rating @R*0.5A / 60V AC
Min. insulation resistance100000MΩ
Max. contact resistance:30mΩ
Button shaperectangular
Operating temperature-40...85°C
DimensionsFig. 1.
Pitch2.54mm
Key button colourblack
Button height**5.5mm
Mechanical durability20000 cycles
Slider height5.5mm
Body dimensions162.26x9.95x5mm
* at resistive load
** measured from PCB
Symbol Contacts layout Switch. method* Positions
1850.1031 SPDT ON-ON 2
1850.6031 SPST ON-(ON) 2
* the position in bracket indicates momentary position.