Switch: toggle; R13-401A2A-07; SCI

Switch: toggle; R13-401A2A-07; SCI, R13-401A2A-07 |EN|
Manufacturer
DimensionsFig. 1-1.
Contacts layoutSPST
Actuator materialmetal
Terminals platingnickel
Kind of toggleflat
Switch. method*ON-OFF
Type of switchtoggle
LeadsM4 screws
Panel cutoutFig. 2-1.
Test voltage1.5kV
Max. contact resistance:50mΩ
Slider height28.8mm
Panel thicknessmax. 3mm
Positions2
DC contacts rating @R**50A / 12V DC
Operating temperature-20...85°C
Body dim.34.5x19x20mm
Mounting hole dimensionsØ12.2mm
Manufacturer seriesR13-401
* the position in bracket indicates momentary position.
** at resistive load
Symbol Product description
R13-401A2A-07 Switch:toggle;Pos:2;SPST;ON-OFF;50A/12VDC;Leads:M4 screws