Switch: toggle; SCI

Switch: toggle; SCI, R13-29C-07, R13-29D-07, R13-29B-07, R13-29E-07 |EN|
Manufacturer
Type of switchtoggle
Kind of toggleround
AC contacts rating @R*10A / 250V AC
Body dim.29.2x15.7x17.9mm
Mounting hole dimensionsØ12.2mm
Operating temperature-25...70°C
LeadsM4 screws
Slider height17.8mm
Manufacturer seriesR13-29
* at resistive load
Symbol Contacts layout Switch. method* Positions
R13-29C-07 SPDT ON-ON 2
R13-29D-07 SP3T ON-OFF-ON 3
R13-29B-07 DPDT ON-ON 2
R13-29E-07 DP3T ON-OFF-ON 3
* the position in bracket indicates momentary position.