Switch: toggle; SCI

Switch: toggle; SCI, R13-8B-06, R13-8E-06 |EN|
Manufacturer
Kind of toggleround
Type of switchtoggle
Panel cutoutFig. 1-1.
LeadsM3 screws
Slider height17.7mm
Operating temperature0...55°C
DC contacts rating @R*20A / 12V DC
Body dim.33.2x19x19mm
Mounting hole diameterØ12.2mm
Actuator materialmetal
Terminals platingnickel
DimensionsFig. 2-1.
Test voltage1.5kV
Max. contact resistance:50mΩ
Panel thicknessmax. 4mm
Related itemsR1710A
Manufacturer seriesR13-8
* at resistive load
Symbol Contacts layout Switch. method* Positions
R13-8B-06 DPDT ON-ON 2
R13-8E-06 DP3T ON-OFF-ON 3
* the position in bracket indicates momentary position.