Switch: toggle; SCI

Switch: toggle; SCI, R13-95G-01, R13-96G-01 |EN|
Manufacturer
Lever colourblack
Contacts layoutSPST
Actuator materialmetal
Terminals platingnickel
Kind of toggleflat
Switch. method*OFF-(ON)
Type of switchtoggle
Leadsconnectors
Panel cutoutFig. 1-1.
Test voltage1.5kV
Max. contact resistance:50mΩ
Slider height56.9mm
Panel thicknessmax. 4mm
Positions2
DC contacts rating @R**10A / 12V DC
Body dim.28.4x16x16.4mm
Mounting hole diameterØ12.2mm
Leads dimensions6.2x1mm
* the position in bracket indicates momentary position.
** at resistive load
Symbol Dimensions Manufacturer series
R13-96G-01 Fig. 2-1. R13-96