| Manufacturer | LIGHT COUNTRY |
| Type of switch | toggle |
| Kind of toggle | round |
| Contact plating | silver plated |
| DC contacts rating @R* | 5A / 28V DC |
| AC contacts rating @R* | 2A / 250V AC |
| Mechanical durability | 40000 cycles |
| Mounting hole dimensions | Ø6.35mm |
| Operating temperature | -35...80°C |
| Leads | for soldering |
| Slider height | 10.41mm |
| Symbol | Switch. method* | Positions |
|---|---|---|
| 1MS1T1B1M1QE | ON-ON | 2 |
| 1MS1T1B5M1QE | ON-ON | 2 |
| 1MS2T1B1M1QE | ON-(ON) | 2 |
| 1MS3T1B1M1QE | ON-OFF-ON | 3 |
| 1MS4T1B1M1QE | (ON)-OFF-(ON) | 3 |
| 1MS5T1B1M1QE | ON-OFF-(ON) | 3 |
| 1MD1T1B1M1QE | ON-ON | 2 |
| 1MD2T1B1M1QE | ON-(ON) | 2 |
| 1MD3T1B1M1QE | ON-OFF-ON | 3 |
| 1MD4T1B1M1QE | (ON)-OFF-(ON) | 3 |
| 1M31T1B1M1QE | ON-ON | 2 |
| 1M33T1B1M1QE | ON-OFF-ON | 3 |