Switch: vandal resistant; ATP; C&K

Switch: vandal resistant; ATP; C&K, ATP190001, ATP190002, ATP190003, ATP190004, ATP190005 |EN|
Manufacturer
IP ratingIP67
Button shaperound
Positions2
Operating temperature-20...55°C
DC contacts rating @R*3A / 28V DC
AC contacts rating @R*5A / 250V AC
Type of switchvandal resistant
Body mat.stainless steel
IlluminationLED
Button materialstainless steel
Max. contact resistance:50mΩ
Electrical life50000 cycles
Mech. durability1000000 cycles
Leadsfor soldering
Manufacturer seriesATP
* at resistive load
Symbol Contacts layout Switch. method* Cutout Backlight colour Operating Force Ill. volt.
[mm] [N] [V]
ATP190001 SPDT (ON)-ON Ø19 blue 2.5 12
ATP190002 SPDT (ON)-ON Ø19 yellow 2.5 12
ATP190003 SPDT ON-ON Ø19 red 2.5 24
ATP190004 DPDT (ON)-ON Ø19 green 3.5 24
ATP190005 DPDT ON-ON Ø19 green 3.5 12
* the position in bracket indicates momentary position.