Switch: vandal resistant; BULGIN

Switch: vandal resistant; BULGIN, MPI002/28/BL, MPI002/28/D1, MPI002/28/D4, MPI002/28/GN |EN|
Manufacturer
Type of switchvandal resistant
Body materialstainless steel
Body coloursilver
Operating temperature-30...70°C
IP ratingIP66
Contacts layoutSPST-NO
Switch. method*OFF-(ON)
Positions2
Electrical life35000 cycles
Body dimensionsØ25.7x31.5mm
Mechanical durability750000 cycles
Contact platinggold-plated
Max. contact resistance:100mΩ
Operating Force12N
Button shapeflat
Mounting hole dimensionsØ19mm
Manufacturer seriesMPI
IlluminationLED, ring
* the position in bracket indicates momentary position.
Leads:
  • cables (MPI002/FL/GN/24)
  • terminal (MPI002/28/xx)
  • screw terminals (MPI002/TExxx)
Symbol Ill. volt. DC contacts rating @R* Backlight colour
[V DC]
MPI002/28/BL 2 0.05A / 24V DC blue
MPI002/28/D1 2 0.05A / 24V DC red/green
MPI002/28/D4 2 0.05A / 24V DC red/blue
MPI002/28/GN 2 0.05A / 24V DC green
MPI002/FL/GN/24 24 0.05A / 24V DC green
MPI002/TE/AM/24 24 0.05A / 24V DC orange
MPI002/TE/BL/24 24 0.05A / 24V DC blue
MPI002/TE/GN/12 12 0.05A / 12V DC green
MPI002/TE/GN/24 24 0.05A / 24V DC green
MPI002/TE/RD/24 24 0.05A / 24V DC red
MPI002/TE/WH/24 24 0.05A / 24V DC white
MPI002/TERM/AM 2 0.05A / 24V DC orange
MPI002/TERM/BL 2 0.05A / 24V DC blue
MPI002/TERM/BL/3.5 2 0.05A / 3.5V DC blue
MPI002/TERM/D1 2 0.05A / 24V DC red/green
MPI002/TERM/D5 2 0.05A / 24V DC green/blue
MPI002/TERM/GN 3.5 0.05A / 24V DC green
MPI002/TERM/RD 2 0.05A / 24V DC red
MPI002/TERM/WH 2 0.05A / 24V DC white
* at resistive load