Switch: vandal resistant; ONPOW

Switch: vandal resistant; ONPOW, V12B-10R-A, V12B-10G-A, V12B-10Y-A, V12B-10O-A, V12B-10B-A |EN|
Manufacturer
Type of switchvandal resistant
Body materialaluminium
Body colourblack
DC contacts rating @R*2A / 36V DC
Max. contact resistance:50mΩ
Operating Force5N
Electrical life200000 cycles
Mechanical durability1000000 cycles
Min. insulation resistance1000MΩ
Height above panel7.2mm
Button materialPBT
Mounting hole dimensionsØ12mm
Operating temperature-20...55°C
IP ratingIP65
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Positions2
Related itemsM12-12B
* at resistive load
** the position in bracket indicates momentary position.
Symbol Leads Actuator colour Button shape Dimensions
V12B-10R-A screw terminals red convex Fig. 1.
V12B-10G-A screw terminals green convex Fig. 1.
V12B-10Y-A screw terminals yellow convex Fig. 1.
V12B-10O-A screw terminals orange convex Fig. 1.
V12B-10B-A screw terminals blue convex Fig. 1.
V12B-10W-A screw terminals white convex Fig. 1.
V12B-10N-A screw terminals black convex Fig. 1.
V12B-12R-A for soldering red convex Fig. 2.
V12B-12G-A for soldering green convex Fig. 2.
V12B-12Y-A for soldering yellow convex Fig. 2.
V12B-12O-A for soldering orange convex Fig. 2.
V12B-12B-A for soldering blue convex Fig. 2.
V12B-12W-A for soldering white convex Fig. 2.
V12B-12N-A for soldering black convex Fig. 2.