Switch: vandal resistant; ONPOW

Switch: vandal resistant; ONPOW, V12S-10R-A, V12S-10G-A, V12S-10Y-A, V12S-10O-A, V12S-10B-A |EN|
Manufacturer
Type of switchvandal resistant
Body materialaluminium
DC contacts rating @R*2A / 36V DC
Mounting hole dimensionsØ12mm
Operating temperature-20...55°C
IP ratingIP65
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Positions2
Body colourblack
Button materialPBT
Min. insulation resistance1000MΩ
Max. contact resistance:50mΩ
Operating Force5N
Electrical life200000 cycles
Mechanical durability1000000 cycles
Height above panel7.2mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Leads Button shape Actuator colour Dimensions
V12S-10R-A screw terminals convex red Fig. 1.
V12S-10G-A screw terminals convex green Fig. 1.
V12S-10Y-A screw terminals convex yellow Fig. 1.
V12S-10O-A screw terminals convex orange Fig. 1.
V12S-10B-A screw terminals convex blue Fig. 1.
V12S-10W-A screw terminals convex white Fig. 1.
V12S-10N-A screw terminals convex black Fig. 1.
V12S-12B-A for soldering convex blue Fig. 2.
V12S-12G-A for soldering convex green Fig. 2.
V12S-12N-A for soldering convex black Fig. 2.
V12S-12O-A for soldering convex orange Fig. 2.
V12S-12R-A for soldering convex red Fig. 2.
V12S-12W-A for soldering convex white Fig. 2.
V12S-12Y-A for soldering convex yellow Fig. 2.