Switch: vandal resistant; ONPOW
| Manufacturer | ONPOW |
| Type of switch | vandal resistant |
| Body material | stainless steel |
| Body colour | red |
| Electrical life | 50000 cycles |
| Mechanical durability | 200000 cycles |
| Test voltage | 1.5kV |
| Contact material | silver alloy |
| Max. contact resistance: | 50mΩ |
| Mounting hole dimensions | Ø19mm |
| Operating temperature | -20...55°C |
| IP rating | IP65 |
| Features | return by rotating |
| Button shape | mushroom |
| Contacts layout | SPDT |
| Switch. method* | ON-ON |
| Leads | for soldering |
| Positions | 2 |
* the position in bracket indicates momentary position.
| Symbol |
Dimensions |
AC load rating @R* |
DC load rating @R* |
Related items |
| V19-11-ES |
Fig. 1. |
0.5A / 220V AC |
1A / 24V DC |
S04-11 |
| V19-12-ES |
Fig. 2. |
3A / 220V AC |
5A / 24V DC |
- |
* at resistive load