Switch: vandal resistant; ONPOW

Switch: vandal resistant; ONPOW, V19B-11-S, V19B-11D-12B-S, V19B-11D-12R-S, V19B-11D-24B-S |EN|
Manufacturer
Type of switchvandal resistant
Body materialaluminium
Body colourblack
AC contacts rating @R*0.5A / 220V AC
DC contacts rating @R*1A / 24V DC
Electrical life50000 cycles
Max. contact resistance:50mΩ
Mechanical durability1000000 cycles
Operating Force5N
Contact materialsilver alloy
Mounting hole dimensionsØ19mm
IP ratingIP67
Operating temperature-20...55°C
Button shapeflat
Contacts layoutSPDT
Switch. method**ON-(ON)
Leadsfor soldering
Positions2
Ring shaperounded
* at resistive load
** the position in bracket indicates momentary position.
Symbol Illumination Backlight colour
V19B-11D-12B-S LED, point blue
V19B-11D-12R-S LED, point red
V19B-11D-24B-S LED, point blue
V19B-11D-24G-S LED, point green
V19B-11D-24R-S LED, point red
V19B-11R-12B-S LED, ring blue
V19B-11R-12G-S LED, ring green
V19B-11R-12R-S LED, ring red
V19B-11R-24B-S LED, ring blue
V19B-11R-24G-S LED, ring green
V19B-11R-24R-S LED, ring red
V19B-11D-12G-S LED, point green
Symbol Test voltage Dimensions Ill. volt. Related items
[kV] [V]
V19B-11-S 1.5 Fig. 1. - S04-11
V19B-11D-12B-S 2 Fig. 2. 12 -
V19B-11D-12R-S 1.5 Fig. 2. 12 S04-11D
V19B-11D-24B-S 1.5 Fig. 2. 24 S04-11D
V19B-11D-24G-S 2 Fig. 2. 24 -
V19B-11D-24R-S 1.5 Fig. 2. 24 S04-11D
V19B-11R-12B-S 1.5 Fig. 3. 12 S04-11D
V19B-11R-12G-S 1.5 Fig. 3. 12 S04-11D
V19B-11R-12R-S 1.5 Fig. 3. 12 S04-11D
V19B-11R-24B-S 1.5 Fig. 3. 24 S04-11D
V19B-11R-24G-S 1.5 Fig. 3. 24 S04-11D
V19B-11R-24R-S 1.5 Fig. 3. 24 S04-11D
V19B-11D-12G-S 1.5 Fig. 2. 12 S04-11D