Switch: vandal resistant; ONPOW

Switch: vandal resistant; ONPOW, V30-11-S, V30-11-A, V30-21-S, V30-21-A, V30-11E-12R-S |EN|
Manufacturer
Type of switchvandal resistant
AC contacts rating @R*3A / 220V AC
DC contacts rating @R*5A / 24V DC
Electrical life50000 cycles
Mechanical durability1000000 cycles
Operating Force5N
Max. contact resistance:50mΩ
Contact materialsilver alloy
Mounting hole dimensionsØ30mm
Operating temperature-20...55°C
IP ratingIP65
Leadsfor soldering
Button shapeflat
Positions2
* at resistive load
Body material:
Ring shape:
  • rounded
Illumination:
  • LED (V30-11E-xxx-S, V30-11D-xxx-S, V30-21E-xxx-S, V30-21D-xxx-S)
  • ring (V30-11E-xxx-S, V30-21E-xxx-S)
  • point (V30-11D-xxx-S, V30-21D-xxx-S)
Dimensions:

Symbol Test voltage Contacts layout Backlight colour Switch. method* Body colour Ill. volt. Related items
[kV] [V]
V30-11-S 1.5 SPST-NO + SPST-NC - ON-(ON) silver - M23-11
V30-11-A 1.5 SPST-NO + SPST-NC - ON-(ON) black - M23-11
V30-21-S 1.5 SPST-NO + SPST-NC - ON-ON silver - M23-11
V30-21-A 2 SPST-NO + SPST-NC - ON-(ON) black - -
V30-11E-12R-S 1.5 SPDT red ON-(ON) silver 12 M23-11D
V30-11E-12G-S 1.5 SPDT green ON-(ON) silver 12 M23-11D
V30-11E-12B-S 1.5 SPDT blue ON-(ON) silver 12 M23-11D
V30-11E-24R-S 1.5 SPDT red ON-(ON) silver 24 M23-11D
V30-11E-24G-S 1.5 SPDT green ON-(ON) silver 24 M23-11D
V30-11E-24B-S 1.5 SPDT blue ON-(ON) silver 24 M23-11D
V30-21E-12R-S 1.5 SPDT red ON-ON silver 12 M23-11D
V30-21E-12G-S 1.5 SPDT green ON-ON silver 12 M23-11D
V30-21E-12B-S 1.5 SPDT blue ON-ON silver 12 M23-11D
V30-21E-24R-S 1.5 SPDT red ON-ON silver 24 M23-11D
V30-21E-24G-S 1.5 SPDT green ON-ON silver 24 M23-11D
V30-21E-24B-S 1.5 SPDT blue ON-ON silver 24 M23-11D
V30-11D-12R-S 1.5 SPDT red ON-(ON) silver 12 M23-11D
V30-11D-12G-S 1.5 SPDT green ON-(ON) silver 12 M23-11D
V30-11D-12B-S 1.5 SPDT blue ON-(ON) silver 12 M23-11D
V30-11D-24R-S 1.5 SPDT red ON-(ON) silver 24 M23-11D
V30-11D-24G-S 1.5 SPDT green ON-(ON) silver 24 M23-11D
V30-11D-24B-S 1.5 SPDT blue ON-(ON) silver 24 M23-11D
V30-21D-12R-S 1.5 SPDT red ON-ON silver 12 M23-11D
V30-21D-12G-S 1.5 SPDT green ON-ON silver 12 -
V30-21D-24G-S 2 SPDT green ON-ON silver 24 -
V30-21D-24B-S 2 SPDT blue ON-ON silver 24 -
* the position in bracket indicates momentary position.