Switch: vandal resistant; ONPOW

Switch: vandal resistant; ONPOW, V22-11D-12B-S, V22-11D-12G-S, V22-11D-12R-S, V22-11D-12Y-S |EN|
Manufacturer
Operating temperature-25...55°C
IP ratingIP65
Button shapeflat
Contacts layoutSPST-NO + SPST-NC
Positions2
Max. contact resistance:50mΩ
Contact materialsilver alloy
Mounting hole dimensionsØ22mm
Leadsfor soldering
Ring shaperounded
Type of switchvandal resistant
AC contacts rating @R*3A / 220V AC
DC contacts rating @R*5A / 24V DC
Electrical life50000 cycles
Mechanical durability1000000 cycles
* at resistive load
Symbol Illumination Backlight colour
V22-11D-12B-S LED, point blue
V22-11D-12G-S LED, point green
V22-11D-12R-S LED, point red
V22-11D-12Y-S LED, point yellow
V22-11D-24B-S LED, point blue
V22-11D-24G-S LED, point green
V22-11D-24R-S LED, point red
V22-11D-24Y-S LED, point yellow
V22-11R-06B-S LED, ring blue
V22-11R-12B-S LED, ring blue
V22-11R-12G-S LED, ring green
V22-11R-12R-S LED, ring red
V22-11R-12Y-S LED, ring yellow
V22-11R-24B-A LED, ring blue
V22-11R-24B-S LED, ring blue
V22-11R-24G-S LED, ring green
V22-11R-24R-S LED, ring red
V22-11R-24Y-S LED, ring yellow
V22-11-S none -
V22-21R-24R-A LED, ring red
Symbol Body material Body colour Operating Force Switch. method* Test voltage Dimensions Ill. volt. Related items
[N] [kV] [V]
V22-11D-12B-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 1. 12 M22-11D
V22-11D-12G-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 1. 12 M22-11D
V22-11D-12R-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 1. 12 M22-11D
V22-11D-12Y-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 1. 12 M22-11D
V22-11D-24B-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 1. 24 M22-11D
V22-11D-24G-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 1. 24 M22-11D
V22-11D-24R-S stainless steel silver 5.5 ON-(ON) 2 Fig. 1. 24 -
V22-11D-24Y-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 1. 24 M22-11D
V22-11R-06B-S stainless steel silver 5.5 ON-(ON) 1.5 - 6 M22-11D
V22-11R-12B-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 2. 12 M22-11D
V22-11R-12G-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 2. 12 M22-11D
V22-11R-12R-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 2. 12 M22-11D
V22-11R-12Y-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 2. 12 M22-11D
V22-11R-24B-A aluminium black - ON-(ON) 1.5 - 24 M22-11D
V22-11R-24B-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 2. 24 M22-11D
V22-11R-24G-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 2. 24 M22-11D
V22-11R-24R-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 2. 24 M22-11D
V22-11R-24Y-S stainless steel silver 5.5 ON-(ON) 1.5 Fig. 2. 24 M22-11D
V22-11-S stainless steel silver 5.5 ON-(ON) 1.5 - - M22-11
V22-21R-24R-A aluminium black - ON-ON 1.5 - 24 M22-11D
* the position in bracket indicates momentary position.