Switch: vandal resistant; ONPOW

Switch: vandal resistant; ONPOW, V19-21D-12B-S, V19-21D-12G-S, V19-21D-12R-S, V19-21D-12Y-S |EN|
Manufacturer
Type of switchvandal resistant
AC contacts rating @R*0.5A / 220V AC
DC contacts rating @R*1A / 24V DC
Electrical life50000 cycles
Mechanical durability1000000 cycles
Max. contact resistance:50mΩ
Test voltage1.5kV
Contact materialsilver alloy
Mounting hole dimensionsØ19mm
Operating temperature-20...55°C
IP ratingIP67
Contacts layoutSPDT
Leadsfor soldering
Switch. method**ON-ON
Button shapeflat
Positions2
* at resistive load
** the position in bracket indicates momentary position.
Body material:
Body colour:
  • silver (V19-21D-xxx-S, V19-21ET-xxx-S, V19-21PFxxx-S, V19-21R-xxx, V19-21-S)
  • black (V19-21PF-A)
Button marking:
  • POWER (V19-21ET-xxx-S)
Related items:
  • S04-11 (V19-21-S)
  • S04-11D (V19-21D-xxx-S, V19-21ET-xxx-S, V19-21R-xxx)
Symbol Illumination Backlight colour
V19-21D-12B-S LED, point blue
V19-21D-12G-S LED, point green
V19-21D-12R-S LED, point red
V19-21D-24B-S LED, point blue
V19-21D-24G-S LED, point green
V19-21D-24R-S LED, point red
V19-21D-24Y-S LED, point yellow
V19-21ET-12G-S LED, ring green
V19-21ET-12R-S LED, ring red
V19-21ET-24G-S LED, ring green
V19-21ET-24R-S LED, ring red
V19-21PFD-12G-S LED, ring green
V19-21PFD-12R-S LED, ring red
V19-21PFD-24G-S LED, ring green
V19-21PFD-24R-S LED, ring red
V19-21PFE-12G-S LED, ring green
V19-21PFE-12R-S LED, ring red
V19-21PFE-24G-S LED, ring green
V19-21PFE-24R-S LED, ring red
V19-21R-06B-S LED, ring blue
V19-21R-06G-S LED, ring green
V19-21R-06R-S LED, ring red
V19-21R-12B-S LED, ring blue
V19-21R-12G-S LED, ring green
V19-21R-12O-S LED, ring orange
V19-21R-12R-S LED, ring red
V19-21R-12W-S LED, ring white
V19-21R-12Y-S LED, ring yellow
V19-21R-24B-S LED, ring blue
V19-21R-24G-S LED, ring green
V19-21R-24R-A LED, ring red
V19-21R-24R-S LED, ring red
V19-21R-24Y-S LED, ring yellow