Switch: vandal resistant; ONPOW

Switch: vandal resistant; ONPOW, V22-21-S, V22-21D-12B-S, V22-21D-12G-S, V22-21D-12R-S |EN|
Manufacturer
Type of switchvandal resistant
Body materialstainless steel
Body coloursilver
AC contacts rating @R*3A / 220V AC
DC contacts rating @R*5A / 24V DC
Electrical life50000 cycles
Mechanical durability1000000 cycles
Operating Force5.5N
Max. contact resistance:50mΩ
Contact materialsilver alloy
Mounting hole dimensionsØ22mm
Operating temperature-20...55°C
IP ratingIP65
Contacts layoutSPST-NO + SPST-NC
Switch. method**ON-ON
Positions2
Leadsfor soldering
* at resistive load
** the position in bracket indicates momentary position.

Symbol Illumination Backlight colour
V22-21-S none -
V22-21D-12B-S LED, point blue
V22-21D-12G-S LED, point green
V22-21D-12R-S LED, point red
V22-21D-12Y-S LED, point yellow
V22-21D-24B-S LED, point blue
V22-21D-24G-S LED, point green
V22-21D-24R-S LED, point red
V22-21D-24Y-S LED, point yellow
V22-21R-12B-S LED, ring blue
V22-21R-12G-S LED, ring green
V22-21R-12R-S LED, ring red
V22-21R-12Y-S LED, ring yellow
V22-21R-24B-S LED, ring blue
V22-21R-24G-S LED, ring green
V22-21R-24R-S LED, ring red
V22-21R-24Y-S LED, ring yellow
V22-21R-230R-S LED, ring red
Symbol Test voltage Button shape Dimensions Ring shape Ill. volt. Related items
[kV] [V]
V22-21-S 1.5 flat - rounded - M22-11
V22-21D-12B-S 1.5 flat Fig. 1. rounded 12 M22-11D
V22-21D-12G-S 1.5 flat Fig. 1. rounded 12 M22-11D
V22-21D-12R-S 1.5 flat Fig. 1. rounded 12 M22-11D
V22-21D-12Y-S 1.5 flat Fig. 1. rounded 12 M22-11D
V22-21D-24B-S 2 flat Fig. 1. rounded 24 -
V22-21D-24G-S 2 flat Fig. 1. rounded 24 -
V22-21D-24R-S 2 flat Fig. 1. rounded 24 -
V22-21D-24Y-S 1.5 flat Fig. 1. rounded 24 M22-11D
V22-21R-12B-S 1.5 flat Fig. 2. rounded 12 M22-11D
V22-21R-12G-S 1.5 flat Fig. 2. rounded 12 M22-11D
V22-21R-12R-S 1.5 flat Fig. 2. rounded 12 M22-11D
V22-21R-12Y-S 2 flat Fig. 2. rounded 12 -
V22-21R-24B-S 1.5 flat Fig. 2. rounded 24 M22-11D
V22-21R-24G-S 1.5 flat Fig. 2. rounded 24 M22-11D
V22-21R-24R-S 1.5 flat Fig. 2. rounded 24 M22-11D
V22-21R-24Y-S 1.5 flat Fig. 2. rounded 24 M22-11D
V22-21R-230R-S 1.5 convex Fig. 2. rounded 230 M22-11D