| Manufacturer | SCHURTER |
| Type of switch | vandal resistant |
| Body material | stainless steel |
| Body colour | silver |
| Mechanical durability | 1500000 cycles |
| Operating Force | 4.5N |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Positions | 2 |
| Mechanical impact resistance | IK07 |
| Mounting hole dimensions | Ø22mm |
| Manufacturer series | MSM CS 22 |
| Symbol | AC contacts rating @R* | Electrical life | Max. contact resistance: | Operating temperature | IP rating | Leads | Button shape | Illumination | Backlight colour | Button material | Ill. volt. | Leads dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mΩ] | [°C] | [V DC] | [mm] | |||||||||
| 3-102-776 | 10A / 250V AC | 50000 cycles | 30 | -25...85 | IP67 | for soldering, connectors | round | LED | RGB | ceramics | 24 | 2.8x0.5 |