Switch: vandal resistant; SCHURTER
| Manufacturer | SCHURTER |
| Type of switch | vandal resistant |
| Body material | stainless steel |
| Body colour | silver |
| AC contacts rating @R* | 12A / 250V AC |
| DC contacts rating @R* | 0.5A / 125V DC |
| Operating Force | 3.5N |
| Mounting hole dimensions | Ø22mm |
| Operating temperature | -20...85°C |
| IP rating | IP64 |
| Positions | 2 |
| Button shape | prominent |
| Switch. method** | OFF-ON |
| Leads | connectors |
| Switched voltage | max. 125V DC |
| Switched voltage | max. 250V AC |
| Mechanical durability | 100000 cycles |
| Electrical life | 50000 cycles |
| Max. contact resistance: | 100mΩ |
| Contacts layout | DPST-NO |
| Manufacturer series | MSM LA 22 |
| Leads dimensions | 4.8x0.8mm |
* at resistive load
** the position in bracket indicates momentary position.