Switch: vandal resistant; SCHURTER
| Manufacturer | SCHURTER |
| Type of switch | vandal resistant |
| Body colour | silver |
| DC contacts rating @R* | 0.125A / 48V DC |
| Max. contact resistance: | 50mΩ |
| Operating Force | 3.7N |
| Contact plating | silver plated |
| Mounting hole dimensions | Ø19mm |
| Operating temperature | -20...60°C |
| Diameter | 21.5mm |
| IP rating | IP65 |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Positions | 2 |
| Button shape | flat |
| Body material | zinc alloy |
| Mechanical durability | 1000000 cycles |
| Electrical life | 1000000 cycles |
| Mechanical impact resistance | IK05 |
| Panel thickness | max. 3mm |
| Manufacturer series | MCS 19 |
| Plating material | nickel |
* at resistive load
** the position in bracket indicates momentary position.
Features:
- colour change by changing polarization (1241.2858)