Switch: vandal resistant; SCHURTER

Switch: vandal resistant; SCHURTER, 1241.6400, 1241.6401, 1241.6403 |EN|
Manufacturer
Type of switchvandal resistant
Body materialzinc alloy
Body coloursilver
DC contacts rating @R*0.05A / 24V DC
Contact current max.125mA
Switched voltagemax. 48V DC
Electrical life1000000 cycles
Max. contact resistance:150mΩ
Operating Force3.7N
Contact platingsilver plated
Diameter33.75mm
Mounting hole dimensionsØ30mm
Operating temperature-20...60°C
IP ratingIP65
DimensionsFig. 1.
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Positions2
Leadscables
Button shapeflat
Manufacturer seriesMCS 19
Ill. volt.5...28V
Lead length200mm
Plating materialnickel
* at resistive load
** the position in bracket indicates momentary position.
Symbol Illumination Backlight colour
1241.6400 LED, ring red
1241.6401 LED, ring green
1241.6403 LED, ring red/green