Switch: vandal resistant; SCHURTER

Switch: vandal resistant; SCHURTER, 1241.6821.1120000, 1241.6824.1121000, 1241.6824.1122000 |EN|
Manufacturer
IP ratingIP64
Positions2
Leadsconnectors
Button shapeprominent
Switch. method*OFF-ON
Switched voltagemax. 125V DC
Switched voltagemax. 250V AC
Mechanical durability100000 cycles
Electrical life50000 cycles
Max. contact resistance:100mΩ
Operating Force4.5N
Mounting hole dimensionsØ19mm
Operating temperature-20...85°C
Type of switchvandal resistant
Body materialstainless steel
Body coloursilver
AC contacts rating @R**12A / 250V AC
DC contacts rating @R**0.5A / 125V DC
Manufacturer seriesMSM LA 19
Leads dimensions4.8x0.8mm
* the position in bracket indicates momentary position.
** at resistive load
Contacts layout:
Symbol Illumination Backlight colour Ill. volt.
[V DC]
1241.6821.1120000 none - -
1241.6824.1121000 LED, ring red 24
1241.6824.1122000 LED, ring green 24
1241.6824.1124000 LED, ring blue 24
1241.6823.1114000 LED, point blue -
1241.6823.1122000 LED, point green -
1241.6823.1124000 LED, point blue -