Switch: vandal resistant; SCHURTER

Switch: vandal resistant; SCHURTER, 1241.7026.1121000, 1241.7026.1122000, 1241.7026.1124000 |EN|
Manufacturer
Type of switchvandal resistant
Body materialstainless steel
Body coloursilver
Mechanical durability1500000 cycles
Operating Force4.5N
Contacts layoutSPDT
Switch. method*ON-(ON)
Positions2
Mechanical impact resistanceIK07
Mounting hole dimensionsØ19mm
Manufacturer seriesMSM CS 19
* the position in bracket indicates momentary position.
Symbol AC contacts rating @R* Electrical life Max. contact resistance: Operating temperature IP rating Leads Button shape Dimensions Backlight colour Illumination Ill. volt.
[mΩ] [°C] [V DC]
1241.7026.1124000 3A / 250V AC 200000 cycles 30 -20...85 IP65 for soldering flat Fig. 1. blue LED 24
* at resistive load