Switching power supplies for DIN rail mounting, WDR-480 series

Switching power supplies for DIN rail mounting, WDR-480 series, WDR-480-24, WDR-480-48 |EN|
Manufacturer
Type of power supplyswitching
Mountingfor DIN rail mounting
Number of outputs1
Electrical connectionterminal block
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP
Additional functionsactive PFC;
output voltage correctness indication (NO contact)
Operating temperature-30...70°C
Manufacturer seriesWDR-480
Kind of case984B
DimensionsFig. 1.
Kind of power supplyfor DIN rail
Caution!rated parameters obtained at full load
Symbol Power Uout Iout Usup Usup Body dim. Efficiency Output voltage range
[W] [V DC] [A] [V AC] [V DC] [mm] [%] [V DC]
WDR-480-24 480 24 20 180...550 254...780 85.5x125.2x128.5 92 24...28
WDR-480-48 480 48 10 180...550 254...780 85.5x125.2x128.5 93 48...55