| Manufacturer | XP POWER |
| Symbol | Manufacturer series | Type of power supply accessories | Type of power supply | Type of converter | Mounting | Electrical connection | Number of outputs | Power | Usup | Usup | Output voltage | Uout2 | Uout3 | Iout | Iout2 | Iout3 | Efficiency | Protection | Insulation voltage | Switch. freq. | Operating temperature | Body dim. | Dimensions | Power consumption without load | Input voltage | Kind of power supply | Application - series/manufacturer |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [W] | [V AC] | [V DC] | [V DC] | [V DC] | [V DC] | [A] | [A] | [mA] | [%] | [kV] | [kHz] | [°C] | [mm] | [W] | |||||||||||||
| ECL05US05-E | ECL | - | - | AC/DC | PCB | THT | 1 | 5 | - | - | 5 | - | - | 1 | - | - | 75 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 52.4x27.2x23 | Fig. 1. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL10US03-P | ECL | - | switching | - | PCB | THT | 1 | 10 | 85...264 | 120...370 | 3.3 | - | - | 2.6 | - | - | 72 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 49.5x25.4x18.5 | Fig. 2. | <0.3 | - | - | - |
| ECL10US05-P | ECL | - | switching | - | PCB | THT | 1 | 10 | 85...264 | 120...370 | 5 | - | - | 2 | - | - | 75 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 49.5x25.4x18.5 | Fig. 2. | <0.3 | - | - | - |
| ECL10US05-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 1 | 10 | 85...264 | 120...370 | 5 | - | - | 2 | - | - | 75 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 65x25.4x18.5 | Fig. 3. | <0.3 | - | open | - |
| ECL10US09-E | ECL | - | - | AC/DC | PCB | THT | 1 | 10 | - | - | 9 | - | - | 1100m | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 52.4x27.2x23 | Fig. 1. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL10US09-P | ECL | - | switching | - | PCB | THT | 1 | 10 | 85...264 | 120...370 | 9 | - | - | 1100m | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 49.5x25.4x18.5 | Fig. 1. | <0.3 | - | - | - |
| ECL10US09-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 1 | 10 | 85...264 | 120...370 | 9 | - | - | 1100m | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 65x25.4x18.5 | Fig. 3. | <0.3 | - | open | - |
| ECL10US12-E | ECL | - | - | AC/DC | PCB | THT | 1 | 10 | - | - | 12 | - | - | 830m | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 52.4x27.2x23 | Fig. 1. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL10US12-P | ECL | - | switching | - | PCB | THT | 1 | 10 | 85...264 | 120...370 | 12 | - | - | 830m | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 49.5x25.4x18.5 | Fig. 2. | <0.3 | - | - | - |
| ECL10US12-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 1 | 10 | 85...264 | 120...370 | 12 | - | - | 830m | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 65x25.4x18.5 | Fig. 3. | <0.3 | - | open | - |
| ECL10US15-E | ECL | - | - | AC/DC | PCB | THT | 1 | 10 | - | - | 15 | - | - | 670m | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 52.4x27.2x23 | Fig. 1. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL10US15-P | ECL | - | switching | - | PCB | THT | 1 | 10 | 85...264 | 120...370 | 15 | - | - | 670m | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 49.5x25.4x18.5 | Fig. 2. | <0.3 | - | - | - |
| ECL10US24-E | ECL | - | - | AC/DC | PCB | THT | 1 | 10 | - | - | 24 | - | - | 420m | - | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 52.4x27.2x23 | Fig. 1. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL10US24-P | ECL | - | switching | - | PCB | THT | 1 | 10 | 85...264 | 120...370 | 24 | - | - | 420m | - | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 49.5x25.4x18.5 | Fig. 2. | <0.3 | - | - | - |
| ECL10US48-E | ECL | - | - | AC/DC | PCB | THT | 1 | 10 | - | - | 48 | - | - | 210m | - | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 52.4x27.2x23 | Fig. 1. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL10US48-P | ECL | - | switching | - | PCB | THT | 1 | 10 | 85...264 | 120...370 | 48 | - | - | 210m | - | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 49.5x25.4x18.5 | Fig. 2. | <0.3 | - | - | - |
| ECL15US03-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 1 | 15 | 85...264 | 120...370 | 3.3 | - | - | 3 | - | - | 75 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 84x34.5x26.4 | Fig. 4. | <0.3 | - | for building in | - |
| ECL15US05-E | ECL | - | - | AC/DC | PCB | THT | 1 | 15 | - | - | 5 | - | - | 3 | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 65x33.3x24.4 | Fig. 5. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL15US05-P | ECL | - | switching | - | PCB | THT | 1 | 15 | 85...264 | 120...370 | 5 | - | - | 3 | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 62x30.7x20 | Fig. 6. | <0.3 | - | - | - |
| ECL15US05-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 1 | 15 | 85...264 | 120...370 | 5 | - | - | 3 | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 84x34.5x26.4 | Fig. 4. | <0.3 | - | for building in | - |
| ECL15US05-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 1 | 15 | 85...264 | 120...370 | 5 | - | - | 3 | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x31.7x20 | Fig. 7. | <0.3 | - | open | - |
| ECL15US09-P | ECL | - | switching | - | PCB | THT | 1 | 15 | 85...264 | 120...370 | 9 | - | - | 1.67 | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 62x30.7x20 | Fig. 6. | <0.3 | - | - | - |
| ECL15US09-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 1 | 15 | 85...264 | 120...370 | 9 | - | - | 1.67 | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 84x34.5x26.4 | Fig. 4. | <0.3 | - | for building in | - |
| ECL15US12-E | ECL | - | - | AC/DC | PCB | THT | 1 | 15 | - | - | 12 | - | - | 1.25 | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 65x33.3x24.4 | Fig. 5. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL15US12-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 1 | 15 | 85...264 | 120...370 | 12 | - | - | 1.25 | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 84x34.5x26.4 | Fig. 4. | <0.3 | - | open | - |
| ECL15US12-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 1 | 15 | 85...264 | 120...370 | 12 | - | - | 1.25 | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x31.7x20 | Fig. 7. | <0.3 | - | open | - |
| ECL15US15-E | ECL | - | - | AC/DC | PCB | THT | 1 | 15 | - | - | 15 | - | - | 1 | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 65x33.3x24.4 | Fig. 5. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL15US24-E | ECL | - | - | AC/DC | PCB | THT | 1 | 15 | - | - | 24 | - | - | 630m | - | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 65x33.3x24.4 | Fig. 5. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL15US24-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 1 | 15 | 85...264 | 120...370 | 24 | - | - | 630m | - | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 84x34.5x26.4 | Fig. 4. | <0.3 | - | for building in | - |
| ECL15US24-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 1 | 15 | 85...264 | 120...370 | 24 | - | - | 630m | - | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x31.7x20 | Fig. 7. | <0.3 | - | open | - |
| ECL15US48-E | ECL | - | - | AC/DC | PCB | THT | 1 | 15 | - | - | 48 | - | - | 320m | - | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 65x33.3x24.4 | Fig. 5. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL15UD01-E | ECL | - | - | AC/DC | PCB | THT | 2 | 15 | - | - | 12 | -12 | - | 650m | 650m | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 65x33.5x24.4 | Fig. 8. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL15UD01-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 2 | 15 | 85...264 | 120...370 | 12 | -12 | - | 650m | 650m | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 84x34.5x26.4 | Fig. 9. | <0.3 | - | for building in | - |
| ECL15UD01-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 2 | 15 | 85...264 | 120...370 | 12 | -12 | - | 650m | 650m | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x31.8x23.1 | Fig. 10. | <0.3 | - | open | - |
| ECL15UD02-E | ECL | - | - | AC/DC | PCB | THT | 2 | 15 | - | - | 15 | -15 | - | 500m | 500m | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 65x33.5x24.4 | Fig. 8. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL15UD02-P | ECL | - | switching | - | PCB | THT | 2 | 15 | 85...264 | 120...370 | 15 | -15 | - | 500m | 500m | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 62x30.7x20 | Fig. 11. | <0.3 | - | - | - |
| ECL15UD02-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 2 | 15 | 85...264 | 120...370 | 15 | -15 | - | 500m | 500m | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 84x34.5x26.4 | Fig. 9. | <0.3 | - | for building in | - |
| ECL15UD02-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 2 | 15 | 85...264 | 120...370 | 15 | -15 | - | 500m | 500m | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x31.8x23.1 | Fig. 10. | <0.3 | - | open | - |
| ECL15UD03-E | ECL | - | - | AC/DC | PCB | THT | 2 | 15 | - | - | 5 | 12 | - | 1.5 | 625m | - | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 65x33.5x24.4 | Fig. 8. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL15UD03-P | ECL | - | switching | - | PCB | THT | 2 | 15 | 85...264 | 120...370 | 5 | 12 | - | 1.5 | 625m | - | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 62x30.7x20 | Fig. 11. | <0.3 | - | - | - |
| ECL15UD03-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 2 | 15 | 85...264 | 120...370 | 5 | 12 | - | 1.5 | 625m | - | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 84x34.5x26.4 | Fig. 9. | <0.3 | - | for building in | - |
| ECL15UD03-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 2 | 15 | 85...264 | 120...370 | 5 | 12 | - | 1.5 | 625m | - | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x31.8x23.1 | Fig. 10. | <0.3 | - | open | - |
| ECL15UT02-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 3 | 15 | 85...264 | 120...370 | 5 | 12 | -12 | 2 | 200m | 200 | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 84x34.5x26.4 | Fig. 9. | <0.3 | - | open | - |
| ECL15UT02-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 3 | 15 | 85...264 | 120...370 | 5 | 12 | -12 | 2 | 200m | 200 | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x31.8x23.1 | Fig. 10. | <0.3 | - | open | - |
| ECL15UT03-E | ECL | - | - | AC/DC | PCB | THT | 3 | 15 | - | - | 5 | 15 | -15 | 2 | 150m | 150 | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 65x33.5x24.4 | Fig. 8. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL15UT03-P | ECL | - | switching | - | PCB | THT | 3 | 15 | 85...264 | 120...370 | 5 | 15 | -15 | 2 | 150m | 150 | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 62x30.7x20 | Fig. 11. | <0.3 | - | - | - |
| ECL15UT03-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 3 | 15 | 85...264 | 120...370 | 5 | 15 | -15 | 2 | 150m | 150 | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 84x34.5x26.4 | Fig. 9. | <0.3 | - | for building in | - |
| ECL15UT03-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 3 | 15 | 85...264 | 120...370 | 5 | 15 | -15 | 2 | 150m | 150 | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x31.8x23.1 | Fig. 10. | <0.3 | - | open | - |
| ECL25US05-E | ECL | - | - | AC/DC | PCB | THT | 1 | 25 | - | - | 5 | - | - | 5 | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x38.1x27.9 | Fig. 12. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL25US05-P | ECL | - | switching | - | PCB | THT | 1 | 25 | 85...264 | 120...370 | 5 | - | - | 5 | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 75.2x34.6x22.3 | Fig. 13. | <0.3 | - | - | - |
| ECL25US05-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 1 | 25 | 85...264 | 120...370 | 5 | - | - | 5 | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 96x40x28.5 | Fig. 14. | <0.3 | - | for building in | - |
| ECL25US05-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 1 | 25 | 85...264 | 120...370 | 5 | - | - | 5 | - | - | 78 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 87.9x34.6x25.4 | Fig. 15. | <0.3 | - | open | - |
| ECL25US09-P | ECL | - | switching | - | PCB | THT | 1 | 25 | 85...264 | 120...370 | 9 | - | - | 2.8 | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 75.2x34.6x22.3 | Fig. 13. | <0.3 | - | - | - |
| ECL25US09-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 1 | 25 | 85...264 | 120...370 | 9 | - | - | 2.8 | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 96x40x28.5 | Fig. 14. | <0.3 | - | for building in | - |
| ECL25US12-E | ECL | - | - | AC/DC | PCB | THT | 1 | 25 | - | - | 12 | - | - | 2.1 | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x38.1x27.9 | Fig. 12. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL25US12-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 1 | 25 | 85...264 | 120...370 | 12 | - | - | 2.1 | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 87.9x34.6x25.4 | Fig. 15. | <0.3 | - | open | - |
| ECL25US15-P | ECL | - | switching | - | PCB | THT | 1 | 25 | 85...264 | 120...370 | 15 | - | - | 1.67 | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 75.2x34.6x22.3 | Fig. 13. | <0.3 | - | - | - |
| ECL25US15-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 1 | 25 | 85...264 | 120...370 | 15 | - | - | 1.67 | - | - | 80 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 96x40x28.5 | Fig. 14. | <0.3 | - | for building in | - |
| ECL25US24-E | ECL | - | - | AC/DC | PCB | THT | 1 | 25 | - | - | 24 | - | - | 1.04 | - | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x38.1x27.9 | Fig. 12. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL25US24-P | ECL | - | switching | - | PCB | THT | 1 | 25 | 85...264 | 120...370 | 24 | - | - | 1.04 | - | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 75.2x34.6x22.3 | Fig. 13. | <0.3 | - | open | - |
| ECL25US24-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 1 | 25 | 85...264 | 120...370 | 24 | - | - | 1.04 | - | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 96x40x28.5 | Fig. 14. | <0.3 | - | for building in | - |
| ECL25US24-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 1 | 25 | 85...264 | 120...370 | 24 | - | - | 1.04 | - | - | 82 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 87.9x34.6x25.4 | Fig. 15. | <0.3 | - | open | - |
| ECL30UD01-E | ECL | - | - | AC/DC | PCB | THT | 2 | 30 | - | - | 12 | -12 | - | 1.3 | 1.3 | - | 84 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x29.9x28.5 | Fig. 16. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL30UD01-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 2 | 30 | 85...264 | 120...370 | 12 | -12 | - | 1.3 | 1.3 | - | 84 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 96x40x28.5 | Fig. 17. | <0.3 | - | for building in | - |
| ECL30UD01-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 2 | 30 | 85...264 | 120...370 | 12 | -12 | - | 1.3 | 1.3 | - | 84 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 87.9x34.6x25.4 | Fig. 18. | <0.3 | - | open | - |
| ECL30UD02-E | ECL | - | - | AC/DC | PCB | THT | 2 | 30 | - | - | 15 | -15 | - | 1 | 1 | - | 83 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x29.9x28.5 | Fig. 16. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL30UD02-P | ECL | - | switching | - | PCB | THT | 2 | 30 | 85...264 | 120...370 | 15 | -15 | - | 1 | 1 | - | 83 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 75.2x34.6x26.7 | Fig. 19. | <0.3 | - | - | - |
| ECL30UD02-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 2 | 30 | 85...264 | 120...370 | 15 | -15 | - | 1 | 1 | - | 83 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 96x40x28.5 | Fig. 17. | <0.3 | - | for building in | - |
| ECL30UD02-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 2 | 30 | 85...264 | 120...370 | 15 | -15 | - | 1 | 1 | - | 83 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 87.9x34.6x25.4 | Fig. 18. | <0.3 | - | open | - |
| ECL30UD03-E | ECL | - | - | AC/DC | PCB | THT | 2 | 30 | - | - | 5 | 12 | - | 3 | 1.3 | - | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x29.9x28.5 | Fig. 16. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL30UD03-P | ECL | - | switching | - | PCB | THT | 2 | 30 | 85...264 | 120...370 | 5 | 12 | - | 3 | 1.3 | - | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 75.2x34.6x26.7 | Fig. 19. | <0.3 | - | - | - |
| ECL30UD03-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 2 | 30 | 85...264 | 120...370 | 5 | 12 | - | 3 | 1.3 | - | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 96x40x28.5 | Fig. 17. | <0.3 | - | for building in | - |
| ECL30UD03-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 2 | 30 | 85...264 | 120...370 | 5 | 12 | - | 3 | 1.3 | - | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 87.9x34.6x25.4 | Fig. 18. | <0.3 | - | open | - |
| ECL30UT02-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 3 | 30 | 85...264 | 120...370 | 5 | 12 | -12 | 3 | 630m | 630 | 83 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 96x40x28.5 | Fig. 17. | <0.3 | - | for building in | - |
| ECL30UT03-E | ECL | - | - | AC/DC | PCB | THT | 3 | 30 | - | - | 5 | 15 | -15 | 3 | 500m | 500 | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 78.7x29.9x28.5 | Fig. 16. | <0.3 | 85...264V AC, 120...370V DC | - | - |
| ECL30UT03-P | ECL | - | switching | - | PCB | THT | 3 | 30 | 85...264 | 120...370 | 5 | 15 | -15 | 3 | 500m | 500 | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 75.2x34.6x26.7 | Fig. 19. | <0.3 | - | - | - |
| ECL30UT03-S | ECL | - | switching | - | for DIN rail mounting | screw terminals | 3 | 30 | 85...264 | 120...370 | 5 | 15 | -15 | 3 | 500m | 500 | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 96x40x28.5 | Fig. 17. | <0.3 | - | for building in | - |
| ECL30UT03-T | ECL | - | switching | - | mounting holes, M3 screw | connector with snap lock | 3 | 30 | 85...264 | 120...370 | 5 | 15 | -15 | 3 | 500m | 500 | 81 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 3 | 70 | -20...70 | 87.9x34.6x25.4 | Fig. 18. | <0.3 | - | open | - |
| ECL15-DIN-CLIP | - | mounting holder | - | - | for DIN rail mounting | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ECL |
| ECL25/30-DIN-CLIP | - | mounting holder | - | - | for DIN rail mounting | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ECL |