| Manufacturer | MERAWEX |
| Type of power supply | switching |
| Kind of power supply | for building in, modular |
| Number of outputs | 1 |
| Electrical connection | terminal block |
| Additional functions | parallel function |
| Operating temperature | -33...70°C |
| IP rating | IP20 |
| Related items | ZMUCHWYTDIN35 |
| Caution! | rated parameters obtained at full load |
| Symbol | Power | Iout | Usup | Usup | Body dim. | Output voltage |
|---|---|---|---|---|---|---|
| [W] | [A] | [V AC] | [V DC] | [mm] | [V DC] | |
| ZM12V10A-151R | 125 | 10 | 184...253 | 187...297 | 66x111x203 | 12 |
| ZM24V6A-151R | 150 | 6 | 184...253 | 187...297 | 66x111x203 | 24 |
| ZM48V3A-151R | 150 | 3 | 184...253 | 187...297 | 66x111x203 | 48 |
| ZM12V16A-300R | 200 | 16 | 184...253 | 165...297 | 66x111x203 | 12 |
| ZM24V12A-300R | 300 | 12 | 184...253 | 165...297 | 66x111x203 | 24 |
| ZM48V6A-300R | 300 | 6 | 184...253 | 165...297 | 66x111x203 | 48 |
| ZM12V32A-600R | 400 | 32 | 184...253 | 165...297 | 66x111x262 | 12 |
| ZM24V24A-600R | 600 | 24 | 184...253 | 165...297 | 66x111x262 | 24 |
| ZM48V12A-600R | 600 | 12 | 184...253 | 165...297 | 66x111x262 | 48 |
| ZM110V5A-600R | 575 | 5 | 184...253 | 165...297 | 66x111x262 | 110 |
| ZM220V2.5A-600R | 575 | 2.5 | 184...253 | 165...297 | 66x111x262 | 220 |