Switchlocks, SK series

Manufacturer
Contacts configurationSPDT
Type of switchkey switch
Leadsfor soldering
AC contacts rating @R*0.01A / 28V AC
DC contacts rating @R*0.01A / 28V DC
Body dimensions21x15.74x14.5mm
Min. insulation resistance100MΩ
Contact resistance80mΩ
Mechanical durability30000 cycles
Electrical life10000 cycles
* at resistive load
Symbol Terminals plating Switching method* Positions
SK12BG13 gold-plated ON-ON 2
SK13EAW01 - ON-OFF-ON 3
SK14EG30 gold-plated ON-ON-ON 3
* the position in bracket indicates momentary position.