| Type of sound transducer | siren |
| Symbol | Diameter | Length | Operating voltage | Operating current | Sound level | Holder material | Cable length | Height |
|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [V DC] | [A] | [m] | [mm] | |||
| SYR-08 | 55 | 55 | 12 | 350m | 120dB | steel | - | - |
| LD-SYR-5412 | 54 | 71 | 12 | 130m | 110dB | - | 0.45 | 47 |
| LD-SYR-5424 | 54 | 71 | 24 | 150 | 95dB | - | 0.45 | 47 |
| SYR-08-01 | 55 | 55 | 12 | 350m | 120dB | steel | - | - |