Tachometer; AX-TACHO-TAPE; EXTECH

Tachometer; AX-TACHO-TAPE; EXTECH, RPM10, RPM10-NIST, RPM10-NISTL |EN|
Related itemsAX-TACHO-TAPE
Power supplybattery LR6 AA 1,5V x4
Body dimensions210x80x50mm
Weight without batteries300g
Battery/ rechargeable batterybattery LR6 AA 1,5V x4
Non-contact temperature measuring accuracy±3%, ±3°C
Type of meter:
  • tachometer
Kind of display used:
  • LCD
Display parameters:
  • 5 digits (9999)
Display height 1:
  • 16mm
Measuring range:
  • 0,05...1999,9m/min
  • 0,2...6560ft/min
  • 0,5...20000rpm (mechanical method)
  • 10...99999rpm (optical method)
Measurement accuracy:
  • ±(0,05% + 1 digit) for rpm measurement
  • ±(1% + 1 digit) for linear velocity measurement
Measuring resolution:
  • 0,01m/min @ 0...100m/min
  • 0,1m/min (> 100m/min)
  • 0,1rpm
Non-contact temp. range:
  • -20...315°C
Emissivity value:
  • 0,95 (fixed)
Typical distance to measuring point:
  • ≤2m
Measurement:
  • non-contact temeprature (IR)
Features:
  • laser sight
  • MIN/MAX/LAST function
  • optical and mechanical rpm measurement
  • reinforced enclosure
Equipment:
  • case
  • reflective tape
  • measuring adapters set for various applications
Symbol Product description
RPM10 Tachometer;LCD;5 digits (9999);16mm;Temp.(IR):-20÷315°C;300g