Tachometer; UNI-T

Tachometer; UNI-T, UT372 |EN|
Measurementrpm velocity (optical)
Manufacturer
Type of metertachometer
DisplayLCD
Display parameters(100000)
Measuring range10...99999rpm (optical method)
Measurement accuracy±0,03%
InterfaceUSB
Power supplybattery LR6 AA 1,5V x4
Body dimensions184x56x34mm
Weight with battery100g
Related itemsAX-TACHO-TAPE
Battery/ rechargeable batterybattery LR6 AA 1,5V x4
Softwareincluded
Features:
  • automatic power-off
  • laser sight
  • HOLD function
  • MIN/MAX/AVG function
  • date and time setting possibility
  • low battery indicator
Equipment:
  • USB cable
  • reflective tape
Symbol Product description
UT372 Tachometer;LCD;(100000);10÷99999rpm (optical method);100g