| Manufacturer | VÖLKEL |
| Quantity in set/package | 2pcs. |
| Kind of holder | hand |
| Type of tool | tap |
| Conform to the norm | DIN 2181 |
| Material | high speed steel grounded HSS-G |
| Application | for blind holes; to the through holes |
| Thread | fine thread |
| Symbol | Thread | Thread pitch | Length | Application | Holder socket size - mm |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| VOLKEL-26304 | M2,5 | 0.35 | 40 | - | 2.1 |
| VOLKEL-26305 | M2,6 | 0.35 | 40 | - | 2.1 |
| VOLKEL-26308 | M3 | 0.35 | 40 | - | 2.7 |
| VOLKEL-26309 | M3,5 | 0.35 | 45 | - | 3 |
| VOLKEL-26310 | M4 | 0.35 | 45 | - | 3.4 |
| VOLKEL-26312 | M4 | 0.5 | 45 | - | 3.4 |
| VOLKEL-26314 | M5 | 0.5 | 50 | - | 4.9 |
| VOLKEL-26315 | M5,5 | 0.5 | 50 | - | 4.9 |
| VOLKEL-26316 | M5 | 0.75 | 50 | - | 4.9 |
| VOLKEL-26317 | M6 | 0.5 | 50 | - | 4.9 |
| VOLKEL-26318 | M6 | 0.75 | 50 | - | 4.9 |
| VOLKEL-26319 | M7 | 0.5 | 50 | - | 4.9 |
| VOLKEL-26320 | M7 | 0.75 | 50 | - | 4.9 |
| VOLKEL-26322 | M8 | 0.5 | 50 | - | 4.9 |
| VOLKEL-26324 | M8 | 0.75 | 50 | - | 4.9 |
| VOLKEL-26326 | M8 | 1 | 56 | - | 4.9 |
| VOLKEL-26327 | M9 | 0.5 | 56 | - | 5.5 |
| VOLKEL-26328 | M9 | 0.75 | 56 | - | 5.5 |
| VOLKEL-26330 | M9 | 1 | 63 | - | 5.5 |
| VOLKEL-26331 | M10 | 0.5 | 63 | - | 5.5 |
| VOLKEL-26332 | M10 | 0.75 | 63 | - | 5.5 |
| VOLKEL-26336 | M10 | 1 | 63 | - | 5.5 |
| VOLKEL-26338 | M10 | 1.25 | 70 | - | 5.5 |
| VOLKEL-26339 | M11 | 0.75 | 63 | - | 6.2 |
| VOLKEL-26340 | M11 | 1 | 63 | - | 6.2 |
| VOLKEL-26342 | M11 | 1.25 | 63 | - | 6.2 |
| VOLKEL-26343 | M12 | 0.75 | 70 | - | 7 |
| VOLKEL-26344 | M12 | 1 | 70 | - | 7 |
| VOLKEL-26345 | M12 | 0.5 | 70 | - | 7 |
| VOLKEL-26346 | M12 | 1.25 | 70 | - | 7 |
| VOLKEL-26347 | M13 | 0.5 | 70 | - | 9 |
| VOLKEL-26348 | M12 | 1.5 | 70 | for cable glands | 7 |
| VOLKEL-26349 | M13 | 0.75 | 70 | - | 9 |
| VOLKEL-26350 | M13 | 1 | 70 | - | 9 |
| VOLKEL-26351 | M13 | 1.5 | 70 | - | 9 |
| VOLKEL-26352 | M14 | 0.75 | 70 | - | 9 |
| VOLKEL-26353 | M14 | 1 | 70 | - | 9 |
| VOLKEL-26354 | M14 | 1.25 | 70 | - | 9 |
| VOLKEL-26355 | M14 | 0.5 | 70 | - | 9 |
| VOLKEL-26356 | M14 | 1.5 | 70 | - | 9 |