| Manufacturer | VÖLKEL |
| Type of tool | tap |
| Material | high speed steel grounded HSS-G |
| Kind of holder | hand |
| Application | for blind holes; to the through holes |
| Quantity in set/package | 3pcs. |
| Conform to the norm | DIN 352 |
| Symbol | Thread | Thread pitch | Length | Holder socket size - mm |
|---|---|---|---|---|
| [mm] | [mm] | |||
| VOLKEL-27302 | M1 | 0.25 | 32 | 2.1 |
| VOLKEL-27304 | M1,1 | 0.25 | 32 | 2.1 |
| VOLKEL-27306 | M1,2 | 0.25 | 32 | 2.1 |
| VOLKEL-27308 | M1,4 | 0.3 | 32 | 2.1 |
| VOLKEL-27310 | M1,6 | 0.35 | 32 | 2.1 |
| VOLKEL-27312 | M1,7 | 0.35 | 32 | 2.1 |
| VOLKEL-27314 | M1,8 | 0.35 | 32 | 2.1 |
| VOLKEL-27316 | M2 | 0.4 | 36 | 2.1 |
| VOLKEL-27318 | M2,2 | 0.45 | 36 | 2.1 |
| VOLKEL-27320 | M2,3 | 0.4 | 36 | 2.1 |
| VOLKEL-27322 | M2,5 | 0.45 | 40 | 2.1 |
| VOLKEL-27326 | M3 | 0.5 | 40 | 2.7 |
| VOLKEL-27328 | M3,5 | 0.6 | 45 | 3 |
| VOLKEL-27330 | M4 | 0.7 | 45 | 3.4 |
| VOLKEL-27332 | M4,5 | 0.75 | 50 | 4.9 |
| VOLKEL-27334 | M5 | 0.8 | 50 | 4.9 |
| VOLKEL-27336 | M5,5 | 0.9 | 50 | 4.9 |
| VOLKEL-27338 | M6 | 1 | 50 | 4.9 |
| VOLKEL-27340 | M7 | 1 | 50 | 4.9 |
| VOLKEL-27342 | M8 | 1.25 | 56 | 4.9 |
| VOLKEL-27344 | M9 | 1.25 | 63 | 5.5 |
| VOLKEL-27346 | M10 | 1.5 | 70 | 5.5 |
| VOLKEL-27348 | M11 | 1.5 | 70 | 6.2 |
| VOLKEL-27350 | M12 | 1.75 | 75 | 7 |
| VOLKEL-27354 | M14 | 2 | 80 | 9 |
| VOLKEL-27356 | M15 | 2 | 80 | 9 |
| VOLKEL-27358 | M16 | 2 | 80 | 9 |
| VOLKEL-27366 | M20 | 2.5 | 95 | 12 |
| VOLKEL-27370 | M22 | 2.5 | 100 | 14.5 |
| VOLKEL-27374 | M24 | 3 | 110 | 14.5 |
| VOLKEL-27376 | M27 | 3 | 110 | 16 |
| VOLKEL-27378 | M30 | 3.5 | 125 | 18 |