| Symbol: (TESA-60630-25-50M) | |
|---|---|
| Manufacturer | TESA |
| Type of tape | duct |
| Tape material | aluminium |
| Manufacturer's part number | 60630-00000-00 |
| Kind of adhesive | acrylic |
| Adhesion to steel | 8N/cm |
| Elongation at rupture | 3% |
| Tensile strength | 25N/cm |
| Resistance to | elongation, moisture, water, abrasion |
| Width | 25mm |
| Thickness | 0.065mm |
| Length | 50m |
| Colour | grey |
| Operating temperature | max. 160°C |
| Symbol: (TESA-60630-50-50M) | |
| Manufacturer | TESA |
| Type of tape | duct |
| Tape material | aluminium |
| Manufacturer's part number | 60630-00002-00 |
| Kind of adhesive | acrylic |
| Adhesion to steel | 8N/cm |
| Elongation at rupture | 3% |
| Tensile strength | 25N/cm |
| Resistance to | elongation, moisture, water, abrasion |
| Width | 50mm |
| Thickness | 0.065mm |
| Length | 50m |
| Colour | grey |
| Operating temperature | max. 160°C |
| Symbol: (TESA-60650-50-50M) | |
| Manufacturer | TESA |
| Type of tape | duct |
| Tape material | aluminium |
| Manufacturer's part number | 60650-00002-00 |
| Kind of adhesive | acrylic |
| Adhesion to steel | 9N/cm |
| Elongation at rupture | 6% |
| Tensile strength | 40N/cm |
| Resistance to | elongation, moisture, water, abrasion |
| Width | 50mm |
| Thickness | 0.09mm |
| Length | 50m |
| Colour | grey |
| Operating temperature | max. 160°C |
| Symbol: (TESA-60670-50-50M) | |
| Manufacturer | TESA |
| Type of tape | duct |
| Tape material | aluminium |
| Manufacturer's part number | 60670-00002-00 |
| Kind of adhesive | acrylic |
| Adhesion to steel | 8N/cm |
| Elongation at rupture | 3% |
| Resistance to | elongation, moisture, water, abrasion |
| Width | 50mm |
| Thickness | 125µm |
| Length | 50m |
| Colour | grey |
| Operating temperature | max. 160°C |
| Symbol: (TESA-4615-PCR-50-5) | |
| Manufacturer | TESA |
| Type of tape | duct |
| Tape material | PE laminated cloth |
| Manufacturer's part number | 04615-00000-01 |
| Kind of adhesive | synthetic caoutchouc |
| Adhesion to steel | 7N/cm |
| Elongation at rupture | 18% |
| Tensile strength | 40N/cm |
| Resistance to | elongation, moisture, water, abrasion |
| Width | 50mm |
| Thickness | 0.175mm |
| Length | 50m |
| Colour | grey |
| Operating temperature | max. 60°C |
| Symbol: (TESA-4615-50-50-BK) | |
| Manufacturer | TESA |
| Type of tape | duct |
| Tape material | PE laminated cloth |
| Manufacturer's part number | 04615-00001-01 |
| Kind of adhesive | synthetic caoutchouc |
| Adhesion to steel | 7N/cm |
| Elongation at rupture | 18% |
| Tensile strength | 40N/cm |
| Resistance to | elongation, moisture, water, abrasion |
| Width | 50mm |
| Thickness | 0.175mm |
| Length | 50m |
| Colour | black |
| Operating temperature | max. 60°C |
| Symbol: (TESA-606xxx-50M) | |
|---|---|
| Application | repairs, allows to obtain an electrically and thermally conductive substrate, connecting and sealing thermal insulation and wires |
| Features | good electrical conductivity; good adhesion to uneven surfaces |
| Symbol: (TESA-4615-PCR-50-5, TESA-4615-50-50-BK) | |
| Application | masking, repairs, general purpose, bundling, protection, marking |
| Features | good adhesion to uneven surfaces; made of 31% recycled material |