| Manufacturer | 3M |
| Type of tape | electrical insulating |
| Manufacturer series | TEMFLEX |
| Width | 19mm |
| Length | 20m |
| Tape material | PVC film |
| Kind of adhesive | caoutchouc |
| Thickness | 0.152mm |
| Elongation at rupture | 200% |
| Dielectric strength | 40kV/mm |
| Resistivity | 1TΩm |
| Adhesion to steel | 2N/cm |
| Tensile strength | 23N/cm |
| Operating temperature | max. 90°C |
| Application | electrical insulation, fixing, repairs, general purpose, bundling, marking |
| Resistance to | to weather conditions, acids, abrasion |
| Features | flame retardant |
| Flammability rating | UL510 |
| Symbol | Manufacturer's part number | Colour |
|---|---|---|
| 3M-TF-165-19-20BK | 165BK5E TEMFLEX | black |
| 3M-TF-165-19-20BL | 165BL5E TEMFLEX | blue |
| 3M-TF-165-19-20BN | 165BR5E TEMFLEX | brown |
| 3M-TF-165-19-20GR | 165GR5E TEMFLEX | green |
| 3M-TF-165-19-20GY | 165GY5E TEMFLEX | grey |
| 3M-TF-165-19-20RD | 165RD5E TEMFLEX | red |
| 3M-TF-165-19-20VT | 165PR5E TEMFLEX | violet |
| 3M-TF-165-19-20WH | 165WH5E TEMFLEX | white |
| 3M-TF-165-19-20YE | 165YL5E TEMFLEX | yellow |
| 3M-TF-165-19-20YG | 165YG5E TEMFLEX | yellow-green |
| 3M-TF-165-19-OR | 165OR5E | orange |