| Manufacturer | 3M |
| Type of tape | electrical insulating |
| Tape material | PVC film |
| Kind of adhesive | caoutchouc |
| Colour | black |
| Elongation at rupture | 250% |
| Thickness | 0.22mm |
| Min. insulation resistance | 1TΩ |
| Operating temperature | -18...105°C |
| Resistance to | to weather conditions, UV rays, aging, mechanical stesses, most of acids, most of solvents, most of alkalis |
| Features | possibility of winding in temperatures down to -18°C; self-extinguishing |
| Symbol: (SCOTCH-88T-38-13.5) | |
|---|---|
| Application | electrical insulation, general purpose, sealing, bundling, protection, protection from moisture |
| Symbol: (SCOTCH-SUPER-88) | |
| Application | electrical insulation, bundling |
| Symbol | Width | Length | Adhesion to steel | Dielectric strength | Flammability rating |
|---|---|---|---|---|---|
| [mm] | [m] | [N/cm] | [kV/mm] | ||
| SCOTCH-88T-38-13.5 | 38 | 13.5 | - | - | - |
| SCOTCH-SUPER-88 | 19 | 20 | 3 | 60 | UL510 |