| Symbol: (HTAPE-FLX-15xxx) | |
|---|---|
| Manufacturer | HELLERMANNTYTON |
| Type of tape | electrical insulating |
| Tape material | PVC film |
| Thickness | 0.15mm |
| Width | 15mm |
| Length | 10m |
| Elongation at rupture | 200% |
| Dielectric strength | 45kV |
| Tensile strength | 28N/cm |
| Operating temperature | -10...90°C |
| Adhesion to steel | 2.5N/cm |
| Name | HelaTape Flex 15 |
| Resistance to | flame |
| Symbol: (HTAPE-FLX-19RD, HTAPE-FLX-19YE, HTAPE-FLX-19YG, HTAPE-FLX-19VT, HTAPE-FLX-19GR) | |
| Manufacturer | HELLERMANNTYTON |
| Type of tape | electrical insulating |
| Tape material | PVC film |
| Thickness | 0.15mm |
| Width | 19mm |
| Length | 20m |
| Elongation at rupture | 200% |
| Dielectric strength | 45kV |
| Tensile strength | 28N/cm |
| Operating temperature | -10...90°C |
| Adhesion to steel | 2.5N/cm |
| Name | HelaTape Flex 15 |
| Resistance to | flame |
| Symbol: (HTAPE-FLX-19BK) | |
| Manufacturer | HELLERMANNTYTON |
| Type of tape | electrical insulating |
| Tape material | PVC film |
| Thickness | 0.15mm |
| Width | 19mm |
| Length | 25m |
| Elongation at rupture | 200% |
| Dielectric strength | 45kV |
| Tensile strength | 28N/cm |
| Operating temperature | -10...90°C |
| Adhesion to steel | 2.5N/cm |
| Name | HelaTape Flex 15 |
| Resistance to | flame |
| Application | electrical insulation, fixing, bundling, protection against demage, marking |
| Symbol | Colour | Quantity in set/package |
|---|---|---|
| [pcs.] | ||
| HTAPE-FLX-15BL | blue | - |
| HTAPE-FLX-15GR | green | - |
| HTAPE-FLX-15RD | red | - |
| HTAPE-FLX-15YE | yellow | - |
| HTAPE-FLX-15BK | black | - |
| HTAPE-FLX-15WH | white | - |
| HTAPE-FLX-15BN | brown | - |
| HTAPE-FLX-15GY | grey | - |
| HTAPE-FLX-15VT | violet | - |
| HTAPE-FLX-15YG | yellow-green | - |
| HTAPE-FLX-19RD | red | - |
| HTAPE-FLX-19BK | black | - |
| HTAPE-FLX-19YE | yellow | - |
| HTAPE-FLX-19YG | yellow-green | - |
| HTAPE-FLX-19VT | violet | - |
| HTAPE-FLX-15OR | orange | - |
| HTAPE-FLX-15BK/10 | mix colours | 10 |
| HTAPE-FLX-19GR | green | - |