| Manufacturer | 3M |
| Material | copper |
| Application | shielding, earthing |
| Type of tape | electrically conductive |
| Flammability rating | UL510 |
| Kind of adhesive | acrylic |
| Symbol | Thickness | Operating temperature | Features | Kind of adhesive |
|---|---|---|---|---|
| [mm] | [°C] | |||
| 3M-1182-12 | 0.088 | - | double-sided adhesive | electrically conductive |
| 3M-1182-19 | 0.088 | - | double-sided adhesive | electrically conductive |
| 3M-1182-25 | 0.088 | - | double-sided adhesive | electrically conductive |
| 3M-1245-19 | 0.101 | - | possibility of soft soldering; stamped | nonconductive |
| 3M-1245-25 | 0.101 | - | possibility of soft soldering; stamped | nonconductive |
| 3M-1194-12-33 | 0.066 | -40...155 | - | nonconductive |
| 3M-1194-19-33 | 0.066 | -40...155 | - | nonconductive |
| 3M-1194-25-33 | 0.066 | -40...155 | - | nonconductive |
| 3M-1194-50-33 | 0.066 | -40...155 | - | nonconductive |
| Symbol | Length | Tensile strength | Adhesion to steel | Width |
|---|---|---|---|---|
| [m] | [N/cm] | [N/cm] | [mm] | |
| 3M-1182-12 | 16.5 | 44 | 3.8 | 12 |
| 3M-1182-19 | 16.5 | 44 | 3.8 | 19 |
| 3M-1182-25 | 16.5 | 44 | 3.8 | 25 |
| 3M-1245-19 | 16.5 | 44 | 3.8 | 19 |
| 3M-1245-25 | 16.5 | 44 | 3.8 | 25 |
| 3M-1194-12-33 | 33 | - | 4.4 | 12 |
| 3M-1194-19-33 | 33 | - | 4.4 | 19 |
| 3M-1194-25-33 | 33 | - | 4.4 | 25 |
| 3M-1194-50-33 | 33 | - | 4.4 | 50 |