| Manufacturer | IPT |
| Type of tape | heat transfer |
| Tape material | silicone |
| Length | 0.2m |
| Ver. | glueless, double-sided |
| Symbol: (SP1.0-xxx) | |
|---|---|
| Shore hardness | 60±5 |
| Thermal conductivity | 1W/mK |
| Dielectric strength | 6kV/mm |
| Operating temperature | -40...200°C |
| Symbol: (SP3.0-xxx) | |
| Shore hardness | 55±5 |
| Thermal conductivity | 3W/mK |
| Dielectric strength | 6kV/mm |
| Operating temperature | -40...200°C |
| Symbol: (SP6.0-xxx) | |
| Shore hardness | 65±5 |
| Thermal conductivity | 6W/mK |
| Dielectric strength | 6kV/mm |
| Operating temperature | -40...200°C |
| Application | improvement of contact surface, facilitates heat transfer |
| Symbol | Width | Thickness |
|---|---|---|
| [mm] | [mm] | |
| SP1.0-20X200X1 | 20 | 1 |
| SP1.0-20X200X2 | 20 | 2 |
| SP1.0-20X200X3 | 20 | 3 |
| SP1.0-50X200X1 | 50 | 1 |
| SP1.0-50X200X2 | 50 | 2 |
| SP1.0-50X200X3 | 50 | 3 |
| SP3.0-20X200X1 | 20 | 1 |
| SP3.0-20X200X2 | 20 | 2 |
| SP3.0-20X200X3 | 20 | 3 |
| SP3.0-50X200X1 | 50 | 1 |
| SP3.0-50X200X2 | 50 | 2 |
| SP3.0-50X200X3 | 50 | 3 |
| SP6.0-20X200X1 | 20 | 1 |
| SP6.0-20X200X2 | 20 | 2 |
| SP6.0-20X200X3 | 20 | 3 |
| SP6.0-50X200X1 | 50 | 1 |
| SP6.0-50X200X2 | 50 | 2 |
| SP6.0-50X200X3 | 50 | 3 |