| Manufacturer | IPT |
| Type of tape | heat transfer |
| Version | double-sided |
| Tape material | polyetylene LD |
| Thermal conductivity | 0.8W/mK |
| Flammability rating | UL94V-0 |
| Manufacturer's part number | TT 707 |
| Tensile strength | 7.1N/cm |
| Dielectric strength | 6kV/mm |
| Operating temperature | -20...120°C, max. 180°C |
| Thickness | 0.2mm |
| Density | 1.6g/cm3 |
| Length | 25m |
| Resistance to | temperature |
| Application | heatsink mounting, bonding |
| Features | high bonding strength |
| Symbol | Width |
|---|---|
| [mm] | |
| TT707-9MM-25M | 9 |
| TT707-12MM-25M | 12 |
| TT707-15MM-25M | 15 |
| TT707-19MM-25M | 19 |
| TT707-25MM-25M | 25 |