Tape: heat transfer

Resistance toabrasion
Flammability ratingUL94V-0
Symbol Type of tape Thickness Width Length Thermal conductivity Material Operating temperature Application Ver.
[mm] [mm] [m] [W/mK] [°C]
SP150-G4-0.9-20-1 heat transfer 0.15 20 1 0.9 polyimide film with elastomer -40...200 facilitates heat transfer glueless
SP150-G4-0.9-20-5 heat transfer 0.15 20 5 0.9 polyimide film with elastomer -40...200 facilitates heat transfer glueless
SP150-G4-0.9-25-1 heat transfer 0.15 25 1 0.9 polyimide film with elastomer -40...200 facilitates heat transfer glueless
SP150-G4-0.9-25-5 heat transfer 0.15 25 5 0.9 polyimide film with elastomer -40...200 facilitates heat transfer glueless
SP150-G4-0.9-50-1 heat transfer 0.15 50 1 0.9 polyimide film with elastomer -40...200 facilitates heat transfer glueless
SP150-G4-0.9-50-5 heat transfer 0.15 50 5 0.9 polyimide film with elastomer -40...200 facilitates heat transfer glueless
SP230-SB-0.8-25-5 heat transfer 0.23 25 5 0.8 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP230-SB-0.8-50-5 heat transfer 0.23 50 5 0.8 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP230-SB-1.0-25-25 heat transfer 0.23 25 25 1 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP230-SB-1.0-25-5 heat transfer 0.23 25 5 1 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP230-SB-1.0-50-5 heat transfer 0.23 50 5 1 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP230-SB-1.5-25-25 heat transfer 0.23 25 25 1.5 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP230-SB-1.5-25-5 heat transfer 0.23 25 5 1.5 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP230-SB-1.5-50-5 heat transfer 0.23 50 5 1.5 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP230-SB-2.0-25-25 heat transfer 0.23 25 25 2 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP230-SB-2.0-25-5 heat transfer 0.23 25 5 2 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP230-SB-2.0-50-5 heat transfer 0.23 50 5 2 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP450-SB-0.8-25-25 heat transfer 0.45 25 25 0.8 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP450-SB-0.8-25-5 heat transfer 0.45 25 5 0.8 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP450-SB-0.8-50-5 heat transfer 0.45 50 5 0.8 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP450-SB-1.0-25-25 heat transfer 0.45 25 25 1 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP450-SB-1.0-25-5 heat transfer 0.45 25 5 1 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP450-SB-1.0-50-5 heat transfer 0.45 50 5 1 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP450-SB-2.0-25-25 heat transfer 0.45 25 25 2 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP450-SB-2.0-25-5 heat transfer 0.45 25 5 2 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless
SP450-SB-2.0-50-5 heat transfer 0.45 50 5 2 composite based on silicone gels and glass fibers -40...200 facilitates heat transfer glueless