Tape: high temperature resistant; 3M

Tape: high temperature resistant; 3M, 3M-5413-6, 3M-5413-9, 3M-5413-12, 3M-5413-12.7 |EN|
Manufacturer
Type of tapehigh temperature resistant
Tape materialpolyimide
Kind of adhesivesilicone
Operating temperature-73...260°C
Length33m
Thickness0.07mm
Dielectric strength7kV
Flammability ratingUL510
Colouramber
Application:
  • covering electrical parts from high temperatures
  • for PCB parts protection during wave soldering
Features:
  • do not soften at high temperatures
  • leaves no glue residue after remove
Symbol Width
[mm]
3M-5413-6 6
3M-5413-9 9
3M-5413-12 12
3M-5413-12.7 12.7
3M-5413-15 15
3M-5413-19 19
3M-5413-25.4 25.4