| Manufacturer | PPI |
| Type of tape | high temperature resistant |
| Ver. | ESD |
| Application | for PCBs, for gold contacts, masking |
| Colour | amber |
| Thickness | 60µm |
| Tensile strength | 50N/cm |
| Elongation at rupture | 70% |
| Tape material | polyimide |
| Operating temperature | max. 300°C |
| Kind of adhesive | silicone |
| Package | reel |
| Dielectric strength | 7kV |
| Resistance to | temperature |
| Manufacturer series | RD-042D |
| Surface resistance | 1...10kΩ |
| Features | conductive |
| Symbol | Length | Width |
|---|---|---|
| [m] | [mm] | |
| PPI-RD042D-12-16.5 | 16500m | 12 |
| PPI-RD042D-15-16.5 | 16.5 | 15 |
| PPI-RD042D-19-16.5 | 16.5 | 19 |
| PPI-RD042D-25-16.5 | 16.5 | 25 |
| PPI-RD042D-38-16.5 | 16.5 | 38 |
| PPI-RD042D-50-16.5 | 16.5 | 50 |
| PPI-RD042D-6-16.5 | 16.5 | 6 |
| PPI-RD042D-9-16.5 | 16.5 | 9 |