Tape: high temperature resistant; IPT
Manufacturer
IPT
Type of tape
high temperature resistant
Kind of adhesive
silicone
Operating temperature
max. 260°C
Package
reel
Length
33m
Thickness
0.06mm
Colour
amber
Dielectric strength
6kV
Elongation at rupture
40%
Adhesion to steel
2.4N/cm
Application:
covering electrical parts from high temperatures
for PCB parts protection during wave soldering
Symbol
Width
[mm]
POL-6MM
6
POL-9MM
9
POL-12MM
12
POL-19MM
19
POL-25MM
25