| Manufacturer | PPI |
| Type of tape | high temperature resistant |
| Tape material | polyimide |
| Kind of adhesive | silicone |
| Operating temperature | max. 300°C |
| Package | reel |
| Length | 33m |
| Thickness | 55µm |
| Tensile strength | 50N/cm |
| Dielectric strength | 5.9kV |
| Elongation at rupture | 50% |
| Colour | amber |
| Resistance to | temperature |
| Application | for PCBs, for gold contacts, masking |
| Manufacturer series | PPI 701 |
| Symbol | Manufacturer's part number | Width |
|---|---|---|
| [mm] | ||
| PPI-701-6-33 | PPI-701-6-33M | 6 |
| PPI-701-9-33 | PPI-701-9-33M | 9 |
| PPI-701-12-33 | PPI-701-12-33M | 12 |
| PPI-701-15-33 | PPI-701-15-33M | 15 |
| PPI-701-19-33 | PPI-701-19-33M | 19 |
| PPI-701-25-33 | PPI-701-25-33M | 25 |
| PPI-701-38-33 | PPI-701-38-33M | 38 |
| PPI-701-50-33 | PPI-701-50-33M | 50 |