| Symbol: (TESA-4328-19BK, TESA-4328-25BK) | |
|---|---|
| Manufacturer | TESA |
| Type of tape | masking |
| Tape material | creped paper |
| Kind of adhesive | natural caoutchouc |
| Length | 50m |
| Thickness | 0.175mm |
| Adhesion to steel | 4.8N/cm |
| Elongation at rupture | 12% |
| Operating temperature | max. 140°C |
| Tensile strength | 42N/cm |
| Application | masking, fixing, surface protection |
| Symbol: (TESA-4323-xx-50M) | |
| Manufacturer | TESA |
| Type of tape | masking |
| Tape material | creped paper |
| Kind of adhesive | natural caoutchouc |
| Length | 50m |
| Thickness | 0.125mm |
| Adhesion to steel | 3N/cm |
| Elongation at rupture | 10% |
| Operating temperature | max. 60°C |
| Tensile strength | 33N/cm |
| Application | masking, fixing, surface protection |
| Symbol | Width |
|---|---|
| [mm] | |
| TESA-4328-19BK | 19 |
| TESA-4328-25BK | 25 |
| TESA-4323-15-50M | 15 |
| TESA-4323-19-50M | 19 |
| TESA-4323-25-50M | 25 |
| TESA-4323-30-50M | 30 |
| TESA-4323-38-50M | 38 |
| TESA-4323-50-50M | 50 |