Tape: self-amalgamating; 3M

Tape: self-amalgamating; 3M, SCOTCH-23-19 |EN|
Manufacturer
Type of tapeself-amalgamating
Tape materialethylene-propylene rubber
Colourblack
Width19mm
Length9.15m
Operating temp.max. 130°C
Thickness0.76mm
Resistivity1000TΩm
Elongation1000%
Diel. strenght38kV/mm
Tensile strength1.8N/cm
Resistance toto weather conditions, ozone, UV rays, aging, moisture
Applicationelectrical insulation, joints and power cables isolation, isolating of padding bus bar edges and connections, anti-corrosion protection of metal pipes, protection from moisture, protection against demage
Featuresdoes not contain an adhesive
Symbol Product description
SCOTCH-23-19 Tape:self-amalgamating;black;19mm;L:9.15m;Thk:0.76mm;1000%