| Manufacturer | 3M |
| Type of tape | self-amalgamating |
| Operating temperature | -40...60°C, max. 140°C |
| Features | flexible; nonconductive; self-amalgamating |
| Width | 38.1mm |
| Length | 1.52m |
| Resistance to | most of solvents |
| Application | repairs, sealing |
| Tape material | butyl caoutchouc |
| Colour | grey |
| Symbol | Product description |
|---|---|
| SCOTCH-2900R | Tape:self-amalgamating;grey;38.1mm;L:1.52m;butyl caoutchouc |